LM385M3-1.2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $2.45000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.43000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM385M3-1.2

DigiKey Part Number
LM385M3-1.2TR-ND - Tape & Reel (TR)
LM385M3-1.2CT-ND - Cut Tape (CT)
LM385M3-1.2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM385M3-1.2
Description
IC VREF SHNT -2.43%/+2.02% SOT23
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V -2.43%, +2.02% 20 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM385M3-1.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.235V
Current - Output
20 mA
Tolerance
-2.43%, +2.02%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
10 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types