LM385BYMX-2.5/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.57000
Datasheet

Similar


Texas Instruments
In Stock: 1,252
Unit Price: $1.57000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.30000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.93000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.85000
Datasheet

Similar


Texas Instruments
In Stock: 61
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.11000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.91000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 268
Unit Price: $2.19000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.24000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385BYMX-2.5/NOPB

DigiKey Part Number
LM385BYMX-2.5/NOPBTR-ND - Tape & Reel (TR)
LM385BYMX-2.5/NOPBCT-ND - Cut Tape (CT)
LM385BYMX-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM385BYMX-2.5/NOPB
Description
IC VREF SHUNT 1.5% 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM385BYMX-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±1.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.70000$2.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.35608$3,390.20
5,000$1.32635$6,631.75
7,500$1.31146$9,835.95
Manufacturers Standard Package