
LM3699YFQR | |
---|---|
DigiKey Part Number | 296-LM3699YFQRTR-ND - Tape & Reel (TR) 296-LM3699YFQRCT-ND - Cut Tape (CT) 296-LM3699YFQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3699YFQR |
Description | IC LED DRVR RGLTR PWM 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20.2mA 12-DSBGA (1.64x1.24) |
Datasheet | Datasheet |
EDA/CAD Models | LM3699YFQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20.2mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.64x1.24) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.63588 | $1,907.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.52000 | $1.52 |
10 | $1.09700 | $10.97 |
25 | $0.98840 | $24.71 |
100 | $0.86980 | $86.98 |
250 | $0.81328 | $203.32 |
500 | $0.77916 | $389.58 |
1,000 | $0.75110 | $751.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.46000 | $1.46 |
10 | $1.05200 | $10.52 |
25 | $0.94760 | $23.69 |
100 | $0.83400 | $83.40 |
250 | $0.77976 | $194.94 |
500 | $0.74704 | $373.52 |
1,000 | $0.72014 | $720.14 |