LM3646YFQR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $1.20000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.69842
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 490
Unit Price: $5.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $14.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.86370
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $1.45886
Datasheet
LP8556TME-E09/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3646YFQR

DigiKey Part Number
296-38031-2-ND - Tape & Reel (TR)
296-38031-1-ND - Cut Tape (CT)
296-38031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3646YFQR
Description
IC LED DRV RGLTR I2C 20DSBGA
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A (Flash) 20-DSBGA (2.04x1.78)
Datasheet
 Datasheet
EDA/CAD Models
LM3646YFQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
1.5A (Flash)
Frequency
4MHz
Dimming
I2C
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFBGA, DSBGA
Supplier Device Package
20-DSBGA (2.04x1.78)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,203,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,203,000In Stock
Ships from Rochester Electronics, LLC