
LM36274YFFR | |
---|---|
DigiKey Part Number | 296-49715-2-ND - Tape & Reel (TR) 296-49715-1-ND - Cut Tape (CT) 296-49715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM36274YFFR |
Description | IC LED DRV RGLTR PWM 24DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 30mA 24-DSBGA (2.59x1.89) |
Datasheet | Datasheet |
EDA/CAD Models | LM36274YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | 29V | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFBGA, DSBGA | |
Supplier Device Package | 24-DSBGA (2.59x1.89) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.82000 | $1.82 |
10 | $1.31100 | $13.11 |
25 | $1.18600 | $29.65 |
100 | $1.04790 | $104.79 |
250 | $0.98204 | $245.51 |
500 | $0.94242 | $471.21 |
1,000 | $0.90977 | $909.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.86944 | $2,608.32 |
6,000 | $0.84970 | $5,098.20 |
9,000 | $0.83983 | $7,558.47 |
15,000 | $0.82888 | $12,433.20 |