
LM3561TMX/NOPB | |
---|---|
DigiKey Part Number | 296-40200-2-ND - Tape & Reel (TR) 296-40200-1-ND - Cut Tape (CT) 296-40200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3561TMX/NOPB |
Description | IC LED DRVR RGLTR I2C 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 600mA (Flash) 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3561TMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 600mA (Flash) | |
Frequency | 2MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.04694 | $3,140.82 |
6,000 | $1.02396 | $6,143.76 |
9,000 | $1.01245 | $9,112.05 |
15,000 | $0.99970 | $14,995.50 |