LM3279TLE/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM3279TLE/NOPB
16-UFBGA, DSBGA

LM3560TLX/NOPB

DigiKey Part Number
LM3560TLX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3560TLX/NOPB
Description
IC LED DRVR RGLTR I2C 1A 16DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1A (Flash) 16-DSBGA (2.5x2.12)
Datasheet
 Datasheet
EDA/CAD Models
LM3560TLX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
1A (Flash)
Frequency
2MHz
Dimming
I2C
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFBGA, DSBGA
Supplier Device Package
16-DSBGA (2.5x2.12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 30,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.78492$5,354.76
6,000$1.74938$10,496.28
Manufacturers Standard Package

Other Suppliers on DigiKey

30,000In Stock
Ships from Rochester Electronics, LLC