LM324AMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 346
Unit Price: $1.46000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $1.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 615
Unit Price: $12.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $21.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 82
Unit Price: $1.15000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.83000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,899
Unit Price: $1.46000
Datasheet

Similar


STMicroelectronics
In Stock: 35,000
Unit Price: $2.84000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.54000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.54000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.76000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.06000
Datasheet

Similar


STMicroelectronics
In Stock: 2,050
Unit Price: $0.96000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.45000
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324AMX

DigiKey Part Number
LM324AMXTR-ND - Tape & Reel (TR)
LM324AMXCT-ND - Cut Tape (CT)
LM324AMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM324AMX
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM324AMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types