LM319AM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $2.13000
Datasheet

Similar


STMicroelectronics
In Stock: 27
Unit Price: $1.79000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.34000
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM319AM

DigiKey Part Number
LM319AM-ND
Manufacturer
Manufacturer Product Number
LM319AM
Description
IC COMPARATOR 2 GEN PUR 14SOIC
Customer Reference
Detailed Description
Comparator General Purpose DTL, Open-Collector, Open-Emitter, RTL, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM319AM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
General Purpose
Number of Elements
2
Output Type
DTL, Open-Collector, Open-Emitter, RTL, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 36V, ±2.5V ~ 18V
Voltage - Input Offset (Max)
1mV @ ±15V
Current - Input Bias (Max)
0.5µA @ ±15V
Current - Output (Typ)
-
Current - Quiescent (Max)
12.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types