LM2990SX-12 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $5.06000
Datasheet
CSD18535KTT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSD18535KTT
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2990SX-12

DigiKey Part Number
LM2990SX-12TR-ND - Tape & Reel (TR)
LM2990SX-12CT-ND - Cut Tape (CT)
LM2990SX-12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2990SX-12
Description
IC REG LINEAR -12V 1.8A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM2990SX-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-26V
Voltage - Output (Min/Fixed)
-12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 1A
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
5 mA
PSRR
52dB (1kHz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,500In Stock
Ships from Rochester Electronics, LLC