LM2937ESX-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $3.39000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.08000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $7.35000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $7.35000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $7.27000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $7.27000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.27000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.27000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.18000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.56295
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.47563
Datasheet
CSD18535KTT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSD18535KTT
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2937ESX-5.0

DigiKey Part Number
296-LM2937ESX-5.0TR-ND - Tape & Reel (TR)
296-LM2937ESX-5.0CT-ND - Cut Tape (CT)
296-LM2937ESX-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2937ESX-5.0
Description
IC REG LINEAR 5V 500MA TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM2937ESX-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 500mA
Current - Output
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
20 mA
PSRR
-
Control Features
-
Protection Features
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types