LM2936QHBMAX5.0/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $5.48000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.12000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $4.12000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLV2462AMDREP

LM2936QHBMAX5.0/NOPB

DigiKey Part Number
296-49697-2-ND - Tape & Reel (TR)
296-49697-1-ND - Cut Tape (CT)
296-49697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2936QHBMAX5.0/NOPB
Description
IC REG LINEAR 5V 50MA 8-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2936QHBMAX5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 50mA
Current - Output
Current - Quiescent (Iq)
9 µA
Current - Supply (Max)
2.5 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.32000$3.32
10$2.45600$24.56
25$2.23920$55.98
100$2.00100$200.10
250$1.88740$471.85
500$1.81898$909.49
1,000$1.76264$1,762.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.70318$4,257.95
5,000$1.66734$8,336.70
7,500$1.64941$12,370.58
Manufacturers Standard Package