
LM2904VQPWRG4 | |
---|---|
DigiKey Part Number | 296-29250-2-ND - Tape & Reel (TR) 296-29250-1-ND - Cut Tape (CT) 296-29250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904VQPWRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904VQPWRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.31713 | $634.26 |
4,000 | $0.30762 | $1,230.48 |
6,000 | $0.30286 | $1,817.16 |
10,000 | $0.29758 | $2,975.80 |
14,000 | $0.29449 | $4,122.86 |
20,000 | $0.29152 | $5,830.40 |
50,000 | $0.28514 | $14,257.00 |