LM2902KVQPWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $0.71000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.24138
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.83000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.46000
Datasheet

Similar


onsemi
In Stock: 8
Unit Price: $0.70000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.68000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.51000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.75000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.24976

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.16000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.73000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.64000
Datasheet

Similar


onsemi
In Stock: 235
Unit Price: $0.70000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902KVQPWRG4

DigiKey Part Number
296-29727-2-ND - Tape & Reel (TR)
296-29727-1-ND - Cut Tape (CT)
296-29727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902KVQPWRG4
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902KVQPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes