SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6

LM2852YMXAX-1.2/NOPB

DigiKey Part Number
296-LM2852YMXAX-1.2/NOPBTR-ND - Tape & Reel (TR)
296-LM2852YMXAX-1.2/NOPBCT-ND - Cut Tape (CT)
296-LM2852YMXAX-1.2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2852YMXAX-1.2/NOPB
Description
IC REG BUCK 1.2V 2A 14HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2852YMXAX-1.2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.85V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.96000$5.96
10$4.50300$45.03
25$4.13800$103.45
100$3.73580$373.58
250$3.54424$886.06
500$3.42872$1,714.36
1,000$3.33364$3,333.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.23328$8,083.20
Manufacturers Standard Package