14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2747MTCX/NOPB

DigiKey Part Number
296-38712-2-ND - Tape & Reel (TR)
296-38712-1-ND - Cut Tape (CT)
296-38712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2747MTCX/NOPB
Description
IC REG CTRLR BUCK 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2747MTCX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 6V
Frequency - Switching
50kHz ~ 1MHz
Duty Cycle (Max)
86%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.43000$3.43
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.02583$5,064.57
5,000$1.98454$9,922.70
7,500$1.96387$14,729.02
Manufacturers Standard Package