

LM2575HVSX-15/NOPB | |
---|---|
DigiKey Part Number | 296-47784-2-ND - Tape & Reel (TR) 296-47784-1-ND - Cut Tape (CT) 296-47784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575HVSX-15/NOPB |
Description | IC REG BUCK 15V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575HVSX-15/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.30068 | $2,150.34 |
1,000 | $4.18611 | $4,186.11 |
1,500 | $4.12873 | $6,193.10 |
2,500 | $4.06514 | $10,162.85 |
3,500 | $4.02798 | $14,097.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.68000 | $7.68 |
10 | $5.83700 | $58.37 |
25 | $5.37680 | $134.42 |
100 | $4.87170 | $487.17 |
250 | $4.63076 | $1,157.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.36000 | $7.36 |
10 | $5.59700 | $55.97 |
25 | $5.15520 | $128.88 |
100 | $4.67090 | $467.09 |
250 | $4.43988 | $1,109.97 |