
LM25117PMHX/NOPB | |
---|---|
DigiKey Part Number | 296-43036-2-ND - Tape & Reel (TR) 296-43036-1-ND - Cut Tape (CT) 296-43036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25117PMHX/NOPB |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25117PMHX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | Up to 750kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.38000 | $6.38 |
10 | $4.83100 | $48.31 |
25 | $4.44320 | $111.08 |
100 | $4.01590 | $401.59 |
250 | $3.81228 | $953.07 |
500 | $3.68954 | $1,844.77 |
1,000 | $3.58855 | $3,588.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.48194 | $8,704.85 |