

LM22670QTJE-5.0/NOPB | |
---|---|
DigiKey Part Number | LM22670QTJE-5.0/NOPBTR-ND - Tape & Reel (TR) LM22670QTJE-5.0/NOPBCT-ND - Cut Tape (CT) LM22670QTJE-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22670QTJE-5.0/NOPB |
Description | IC REG BUCK 5V 3A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22670QTJE-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-7 Thin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.03000 | $10.03 |
10 | $7.70900 | $77.09 |
25 | $7.12840 | $178.21 |
100 | $6.49110 | $649.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.18708 | $1,546.77 |
500 | $6.00394 | $3,001.97 |
750 | $5.91219 | $4,434.14 |
1,250 | $5.81054 | $7,263.17 |
1,750 | $5.75115 | $10,064.51 |
2,500 | $5.69401 | $14,235.02 |