
LM10504TMX/NOPB | |
---|---|
DigiKey Part Number | LM10504TMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM10504TMX/NOPB |
Description | IC SSD TRPL BUCK + LDO 34USMD |
Customer Reference | |
Detailed Description | Solid State Drives (SSD) PMIC 34-µSMD (2.82x2.82) |
Datasheet | Datasheet |
EDA/CAD Models | LM10504TMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Solid State Drives (SSD) | |
Current - Supply | 15µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 34-WFBGA | |
Supplier Device Package | 34-µSMD (2.82x2.82) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.09228 | $9,276.84 |