
ISO7242CQDWRQ1 | |
---|---|
DigiKey Part Number | 296-36598-2-ND - Tape & Reel (TR) 296-36598-1-ND - Cut Tape (CT) 296-36598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7242CQDWRQ1 |
Description | DGTL ISOLTR 4KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 4000Vpk 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7242CQDWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 4000Vpk | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 45ns, 45ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3.15V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.44000 | $10.44 |
10 | $8.03700 | $80.37 |
25 | $7.43520 | $185.88 |
100 | $6.77460 | $677.46 |
250 | $6.45960 | $1,614.90 |
500 | $6.26974 | $3,134.87 |
1,000 | $6.11350 | $6,113.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.91315 | $7,826.30 |
4,000 | $3.83830 | $15,353.20 |