ISO6721RFBQDRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.28000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.31000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.31000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6721RFBQDRQ1

DigiKey Part Number
296-ISO6721RFBQDRQ1TR-ND - Tape & Reel (TR)
296-ISO6721RFBQDRQ1CT-ND - Cut Tape (CT)
296-ISO6721RFBQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6721RFBQDRQ1
Description
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO6721RFBQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Pulse Width Distortion (Max)
7ns
Rise / Fall Time (Typ)
2.6ns, 2.6ns
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.66200$16.62
25$1.50720$37.68
100$1.33790$133.79
250$1.25704$314.26
500$1.20832$604.16
1,000$1.16816$1,168.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.11859$3,355.77
6,000$1.09433$6,565.98
9,000$1.08218$9,739.62
Manufacturers Standard Package