14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA303A3QPWRQ1

DigiKey Part Number
296-53538-2-ND - Tape & Reel (TR)
296-53538-1-ND - Cut Tape (CT)
296-53538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA303A3QPWRQ1
Description
IC CURRENT SENSE 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Regulator High/Low-Side 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA303A3QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Sense
Sensing Method
High/Low-Side
Accuracy
-
Voltage - Input
0V ~ 36V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 798
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.46796$6,935.92
4,000$3.40013$13,600.52
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.59000$6.59
10$4.98800$49.88
25$4.58600$114.65
100$4.14480$414.48
250$3.93428$983.57
500$3.80742$1,903.71
1,000$3.70299$3,702.99
Digi-Reel®
QuantityUnit PriceExt Price
1$6.32000$6.32
10$4.78300$47.83
25$4.39720$109.93
100$3.97400$397.40
250$3.77208$943.02
500$3.65046$1,825.23
1,000$3.55034$3,550.34
* All Digi-Reel orders will add a $9.50 reeling fee.