
INA302A3QPWRQ1 | |
---|---|
DigiKey Part Number | 296-53535-2-ND - Tape & Reel (TR) 296-53535-1-ND - Cut Tape (CT) 296-53535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA302A3QPWRQ1 |
Description | IC CURRENT SENSE 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA302A3QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 0V ~ 36V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $4.78300 | $47.83 |
25 | $4.39720 | $109.93 |
100 | $3.97400 | $397.40 |
250 | $3.77208 | $943.02 |
500 | $3.65046 | $1,825.23 |
1,000 | $3.55034 | $3,550.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.46796 | $6,935.92 |
4,000 | $3.40013 | $13,600.52 |