
INA232AIDDFR | |
---|---|
DigiKey Part Number | 296-INA232AIDDFRTR-ND - Tape & Reel (TR) 296-INA232AIDDFRCT-ND - Cut Tape (CT) 296-INA232AIDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA232AIDDFR |
Description | IC CURRENT MONITOR 0.3% TSOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA232AIDDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.3% | |
Voltage - Input | 1.7V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.33000 | $2.33 |
10 | $1.69800 | $16.98 |
25 | $1.54040 | $38.51 |
100 | $1.36720 | $136.72 |
250 | $1.28488 | $321.22 |
500 | $1.23522 | $617.61 |
1,000 | $1.19435 | $1,194.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.14385 | $3,431.55 |
6,000 | $1.11915 | $6,714.90 |
9,000 | $1.10677 | $9,960.93 |