
INA229AIDGST | |
---|---|
DigiKey Part Number | 296-INA229AIDGSTTR-ND - Tape & Reel (TR) 296-INA229AIDGSTCT-ND - Cut Tape (CT) 296-INA229AIDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA229AIDGST |
Description | IC OPAMP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10mA 10-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.01% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.40000 | $11.40 |
10 | $8.80400 | $88.04 |
25 | $8.15480 | $203.87 |
100 | $7.44050 | $744.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.09992 | $1,774.98 |
500 | $6.89472 | $3,447.36 |
750 | $6.79191 | $5,093.93 |
1,250 | $6.67806 | $8,347.58 |
1,750 | $6.61149 | $11,570.11 |