


INA199B3DCKT | |
---|---|
DigiKey Part Number | 296-INA199B3DCKTTR-ND - Tape & Reel (TR) 296-INA199B3DCKTCT-ND - Cut Tape (CT) 296-INA199B3DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199B3DCKT |
Description | IC CURRENT SENSE 1.5% SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199B3DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.76000 | $1.76 |
10 | $1.26900 | $12.69 |
25 | $1.14760 | $28.69 |
100 | $1.01320 | $101.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.94924 | $237.31 |
500 | $0.91072 | $455.36 |
750 | $0.89140 | $668.55 |
1,250 | $0.87002 | $1,087.53 |
1,750 | $0.85751 | $1,500.64 |
2,500 | $0.84548 | $2,113.70 |
6,250 | $0.81959 | $5,122.44 |
12,500 | $0.80398 | $10,049.75 |