


INA199B2DCKT | |
---|---|
DigiKey Part Number | 296-INA199B2DCKTTR-ND - Tape & Reel (TR) 296-INA199B2DCKTCT-ND - Cut Tape (CT) 296-INA199B2DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199B2DCKT |
Description | IC CURRENT SENSE 1.5% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199B2DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.76000 | $1.76 |
10 | $1.26900 | $12.69 |
25 | $1.14760 | $28.69 |
100 | $1.01320 | $101.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.80692 | $201.73 |
500 | $0.77410 | $387.05 |
750 | $0.75769 | $568.27 |
1,250 | $0.74946 | $936.83 |