
DS92LV16TVHG | |
---|---|
DigiKey Part Number | DS92LV16TVHG-ND |
Manufacturer | |
Manufacturer Product Number | DS92LV16TVHG |
Description | IC SERDES LVDS 16BIT BUS 80-LQFP |
Customer Reference | |
Detailed Description | 2.56Gbps Serializer/Deserializer 16/1 Input 1/16 Output 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV16TVHG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Serializer/Deserializer | |
Data Rate | 2.56Gbps | |
Input Type | BLVDS, LVDS, LVTTL | |
Output Type | BLVDS, LVDS, LVTTL | |
Number of Inputs | 16/1 | |
Number of Outputs | 1/16 | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |