
DS90UB914ATRHSJQ1 | |
---|---|
DigiKey Part Number | 296-42651-2-ND - Tape & Reel (TR) 296-42651-1-ND - Cut Tape (CT) 296-42651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB914ATRHSJQ1 |
Description | IC SER/DES 25-100MHZ FPD 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.4Gbps Deserializer 1 Input 12 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB914ATRHSJQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1.4Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 12 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.63000 | $12.63 |
10 | $9.78300 | $97.83 |
25 | $9.07200 | $226.80 |
100 | $8.29040 | $829.04 |
250 | $7.91780 | $1,979.45 |
500 | $7.69320 | $3,846.60 |
1,000 | $7.50836 | $7,508.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.31329 | $18,283.23 |