DS100MB203SQE/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS100MB203SQE/NOPB
SQA54A

DS64BR401SQ/NOPB

DigiKey Part Number
296-37344-2-ND - Tape & Reel (TR)
296-37344-1-ND - Cut Tape (CT)
296-37344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS64BR401SQ/NOPB
Description
IC REDRIVER SAS/SATA 4CH 54WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 6.4Gbps 54-WQFN (10x5.5)
Datasheet
 Datasheet
EDA/CAD Models
DS64BR401SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
SAS, SATA
Input
CML
Output
CML
Data Rate (Max)
6.4Gbps
Number of Channels
4
Delay Time
200ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
2.375V ~ 2.625V
Current - Supply
-
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-WFQFN Exposed Pad
Supplier Device Package
54-WQFN (10x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3,687 View Now
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.78000$25.78
10$20.44900$204.49
25$19.11800$477.95
100$17.65490$1,765.49
Manufacturers Standard Package
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$15.90660$31,813.20

Other Suppliers on DigiKey

3,687In Stock
Ships from Rochester Electronics, LLC