
DS30BA101SQX/NOPB | |
---|---|
DigiKey Part Number | 296-51096-2-ND - Tape & Reel (TR) 296-51096-1-ND - Cut Tape (CT) 296-51096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS30BA101SQX/NOPB |
Description | IC REDRIVER 1CH 3.125GBPS 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 3.125Gbps 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS30BA101SQX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | CML, LVPECL, LVDS | |
Output | CML | |
Data Rate (Max) | 3.125Gbps | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.53000 | $13.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $7.77832 | $35,002.44 |