
DS125BR820NJYR | |
---|---|
DigiKey Part Number | 296-DS125BR820NJYRTR-ND - Tape & Reel (TR) 296-DS125BR820NJYRCT-ND - Cut Tape (CT) 296-DS125BR820NJYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS125BR820NJYR |
Description | IC REDRIVER PCIE/SAS/SATA 54WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 12.5Gbps 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS125BR820NJYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe, SAS, SATA | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 12.5Gbps | |
Number of Channels | 8 | |
Delay Time | 80ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 2.5V ~ 3.3V | |
Current - Supply | 220mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-WQFN (10x5.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.12000 | $25.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $15.46759 | $30,935.18 |