DS125BR401SQ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $18.05885
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $34.27000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $18.05885
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $34.27000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $35.37000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $13.58744
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $26.30000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $18.68352
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $35.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $13.47339
Datasheet

Similar


Diodes Incorporated
In Stock: 3,309
Unit Price: $5.87000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,127
Unit Price: $5.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 56
Unit Price: $14.21000
Datasheet
DS100MB203SQE/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS125BR401SQ/NOPB

DigiKey Part Number
296-42703-2-ND - Tape & Reel (TR)
296-42703-1-ND - Cut Tape (CT)
296-42703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS125BR401SQ/NOPB
Description
IC REDRIVER PCIE 8CH 54WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 8 Channel 12.5Gbps 54-WQFN (10x5.5)
Datasheet
 Datasheet
EDA/CAD Models
DS125BR401SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
PCIe
Input
CML
Output
CML
Data Rate (Max)
12.5Gbps
Number of Channels
8
Delay Time
200ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
10 pF
Voltage - Supply
2.375V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-WFQFN Exposed Pad
Supplier Device Package
54-WQFN (10x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.93000$29.93
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$18.68352$37,367.04
Manufacturers Standard Package