
DRV8889QWRGERQ1 | |
---|---|
DigiKey Part Number | 296-DRV8889QWRGERQ1TR-ND - Tape & Reel (TR) 296-DRV8889QWRGERQ1CT-ND - Cut Tape (CT) 296-DRV8889QWRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8889QWRGERQ1 |
Description | AUTOMOTIVE STEPPER DRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS SPI, Step/Direction 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8889QWRGERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | NMOS | |
Step Resolution | 1 ~ 1/256 | |
Applications | - | |
Current - Output | 1.5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.03000 | $6.03 |
10 | $4.54700 | $45.47 |
25 | $4.17840 | $104.46 |
100 | $3.77280 | $377.28 |
250 | $3.57960 | $894.90 |
500 | $3.46314 | $1,731.57 |
1,000 | $3.36729 | $3,367.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.24512 | $9,735.36 |