
DRV8847RTET | |
---|---|
DigiKey Part Number | 296-DRV8847RTETTR-ND - Tape & Reel (TR) 296-DRV8847RTETCT-ND - Cut Tape (CT) 296-DRV8847RTETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8847RTET |
Description | IC MOTOR DRIVER DC 16WQFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8847RTET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 0V ~ 5V | |
Voltage - Load | 2.7V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
5 | $3.28800 | $16.44 |
10 | $3.13600 | $31.36 |
25 | $2.95440 | $73.86 |
50 | $2.83060 | $141.53 |
100 | $2.71720 | $271.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.47540 | $618.85 |