
DRV8830DRCT | |
---|---|
DigiKey Part Number | 296-DRV8830DRTR-ND - Tape & Reel (TR) 296-DRV8830DRCT-ND - Cut Tape (CT) 296-DRV8830DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8830DRCT |
Description | IC MTRDRV BIPLR 2.75-6.8V 10VSON |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET I2C 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8830DRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Battery Powered | |
Current - Output | 1A | |
Voltage - Supply | 2.75V ~ 6.8V | |
Voltage - Load | 2.75V ~ 6.8V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.46000 | $4.46 |
10 | $3.32300 | $33.23 |
25 | $3.03920 | $75.98 |
100 | $2.72850 | $272.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.47392 | $618.48 |
500 | $2.38816 | $1,194.08 |
750 | $2.34525 | $1,758.94 |
1,250 | $2.29769 | $2,872.11 |
1,750 | $2.26989 | $3,972.31 |
2,500 | $2.24316 | $5,607.90 |
6,250 | $2.18559 | $13,659.94 |