
DRV8428PRTER | |
---|---|
DigiKey Part Number | 296-DRV8428PRTERTR-ND - Tape & Reel (TR) 296-DRV8428PRTERCT-ND - Cut Tape (CT) 296-DRV8428PRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8428PRTER |
Description | 35V, 1A BIPOLAR STEPPER OR DUAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 4.2V ~ 33V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.42800 | $24.28 |
25 | $2.21240 | $55.31 |
100 | $1.97720 | $197.72 |
250 | $1.86476 | $466.19 |
500 | $1.79702 | $898.51 |
1,000 | $1.74125 | $1,741.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.67237 | $5,017.11 |
6,000 | $1.63866 | $9,831.96 |
9,000 | $1.62178 | $14,596.02 |