DRV8316TRGFR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $7.61000
Datasheet
40 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8316TRGFR

DigiKey Part Number
296-DRV8316TRGFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRV8316TRGFR
Description
40-V MAX 8-A PEAK 3-PHASE MOTOR
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET PWM 40-VQFN (7x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Camera, Printer
Current - Output
8A
Voltage - Supply
4.5V ~ 35V
Voltage - Load
4.5V ~ 35V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (7x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.