DRV8245SQPWPRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $11.26000
Datasheet
DRV8145PQPWPRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8245SQPWPRQ1

DigiKey Part Number
296-DRV8245SQPWPRQ1TR-ND - Tape & Reel (TR)
296-DRV8245SQPWPRQ1CT-ND - Cut Tape (CT)
296-DRV8245SQPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8245SQPWPRQ1
Description
AUTOMOTIVE 40-V, 32-A H-BRIDGE D
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar, Unipolar Motor Driver Power MOSFET PWM, SPI 28-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar, Unipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM, SPI
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
32A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 35V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.56000$8.56
10$6.54400$65.44
25$6.04000$151.00
100$5.48590$548.59
250$5.22176$1,305.44
500$5.06254$2,531.27
1,000$4.93150$4,931.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.79317$11,982.92
Manufacturers Standard Package