

DRV5053RAQDBZT | |
---|---|
DigiKey Part Number | 296-46088-2-ND - Tape & Reel (TR) 296-46088-1-ND - Cut Tape (CT) 296-46088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5053RAQDBZT |
Description | SENSR HALL EFFECT ANALOG SOT23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053RAQDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±18mT | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.27396 | $318.49 |
500 | $1.22406 | $612.03 |
750 | $1.19683 | $897.62 |
1,250 | $1.16445 | $1,455.56 |
1,750 | $1.14422 | $2,002.38 |
2,500 | $1.12370 | $2,809.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
5 | $1.58800 | $7.94 |
10 | $1.50800 | $15.08 |
25 | $1.41400 | $35.35 |
50 | $1.35020 | $67.51 |
100 | $1.29160 | $129.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
5 | $1.88600 | $9.43 |
10 | $1.75700 | $17.57 |
25 | $1.60160 | $40.04 |
50 | $1.49340 | $74.67 |
100 | $1.39180 | $139.18 |