SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

DRV5023BIEDBZRQ1

DigiKey Part Number
296-51076-2-ND - Tape & Reel (TR)
296-51076-1-ND - Cut Tape (CT)
296-51076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5023BIEDBZRQ1
Description
MAGNETIC SWITCH UNIPOLAR SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5023BIEDBZRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
24mT Trip, 3mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
2.7V ~ 38V
Current - Supply (Max)
2.7mA (Typ)
Current - Output (Max)
30mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.76000$0.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35591$1,067.73
Manufacturers Standard Package