
DRV2605LYZFT | |
---|---|
DigiKey Part Number | 296-37839-2-ND - Tape & Reel (TR) 296-37839-1-ND - Cut Tape (CT) 296-37839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2605LYZFT |
Description | IC MOTOR DRIVER 2V-5.5V 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DRV2605LYZFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | - | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Load | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.54000 | $4.54 |
10 | $3.39600 | $33.96 |
25 | $3.10840 | $77.71 |
100 | $2.79360 | $279.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.64340 | $660.85 |
500 | $2.55284 | $1,276.42 |
750 | $2.50749 | $1,880.62 |
1,250 | $2.45724 | $3,071.55 |
1,750 | $2.42787 | $4,248.77 |
2,500 | $2.39963 | $5,999.08 |
6,250 | $2.33880 | $14,617.50 |