DP83822HFRHBT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83822HFRHBR

DigiKey Part Number
296-48528-2-ND - Tape & Reel (TR)
296-48528-1-ND - Cut Tape (CT)
296-48528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83822HFRHBR
Description
IC INTERFACE SPECIALIZED 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ethernet Interface 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DP83822HFRHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Ethernet
Interface
MII, RMII
Voltage - Supply
1.71V ~ 3.45V
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.13000$10.13
10$7.78800$77.88
25$7.20280$180.07
100$6.55970$655.97
250$6.25308$1,563.27
500$6.06824$3,034.12
1,000$5.91615$5,916.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.72831$17,184.93
Manufacturers Standard Package