
DLPC4430EVM | |
---|---|
DigiKey Part Number | 296-DLPC4430EVM-ND |
Manufacturer | |
Manufacturer Product Number | DLPC4430EVM |
Description | EVAL BOARD FOR DLPC4430 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DLPC4430 - Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reference Design | |
Function | Projection DLP | |
Embedded | No | |
Utilized IC / Part | DLPC4430 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,398.79000 | $1,398.79 |