TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8830MCDREP

DigiKey Part Number
296-22562-2-ND - Tape & Reel (TR)
296-22562-1-ND - Cut Tape (CT)
296-22562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8830MCDREP
Description
IC DAC 16BIT V-OUT 8-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bit Digital to Analog Converter 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC8830MCDREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.70000$37.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$23.83433$59,585.83
Manufacturers Standard Package