DAC8563TDGSR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 47
Unit Price: $17.02000
Datasheet
10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8563TDGSR

DigiKey Part Number
296-43291-2-ND - Tape & Reel (TR)
296-43291-1-ND - Cut Tape (CT)
296-43291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8563TDGSR
Description
IC DAC 16BIT V-OUT 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8563TDGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
16
Number of D/A Converters
2
Settling Time
10µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±4, ±0.2
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 211 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.43000$14.43
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.45162$21,129.05
Manufacturers Standard Package

Other Suppliers on DigiKey

211In Stock
Ships from Rochester Electronics, LLC