
DAC80501MDGSR | |
---|---|
DigiKey Part Number | 296-DAC80501MDGSRTR-ND - Tape & Reel (TR) 296-DAC80501MDGSRCT-ND - Cut Tape (CT) 296-DAC80501MDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC80501MDGSR |
Description | SINGALE CHANNEL DAC 16BIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC80501MDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
10 | $7.79000 | $77.90 |
25 | $7.20560 | $180.14 |
100 | $6.56190 | $656.19 |
250 | $6.25524 | $1,563.81 |
500 | $6.07042 | $3,035.21 |
1,000 | $5.91825 | $5,918.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.34671 | $13,366.77 |