
DAC082S085CIMM | |
---|---|
DigiKey Part Number | DAC082S085CIMMTR-ND - Tape & Reel (TR) DAC082S085CIMMCT-ND - Cut Tape (CT) DAC082S085CIMMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC082S085CIMM |
Description | IC DAC 8BIT V-OUT 10VSSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC082S085CIMM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.14, +0.04/-0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.59000 | $3.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.91360 | $1,913.60 |
2,000 | $1.86400 | $3,728.00 |
3,000 | $1.83916 | $5,517.48 |
5,000 | $1.81164 | $9,058.20 |
7,000 | $1.79555 | $12,568.85 |