
CSD17318Q2T | |
---|---|
DigiKey Part Number | 296-47092-2-ND - Tape & Reel (TR) 296-47092-1-ND - Cut Tape (CT) 296-47092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17318Q2T |
Description | MOSFET N-CHANNEL 30V 25A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Tc) 16W (Tc) Surface Mount 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17318Q2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 8V | |
Rds On (Max) @ Id, Vgs | 15.1mOhm @ 8A, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 879 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 16W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.63464 | $158.66 |
500 | $0.63164 | $315.82 |
750 | $0.61456 | $460.92 |
1,250 | $0.59704 | $746.30 |
1,750 | $0.58648 | $1,026.34 |